- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 467767-000
467767-000
TE Connectivity / Raychem Brand
FLDWC0311-14-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FLDWC0311-14-0
Search Keywords: 467767000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:467767-000
-
Alias/AKA:FLDWC0311-14-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Insulation Thickness:.127 mm
-
Cable Diameter:2.59 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,490
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
11/2/26