- Home ›
- All Products›
- 467685-000
467685-000
TE Connectivity / Raychem Brand
TXR40AB45-2420BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR40AB45-2420BI
Search Keywords: 467685000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:467685-000
-
Alias/AKA:TXR40AB45-2420BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR20BI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – 1.25 in, .2 – 31.8 mm
-
Body Orientation:45°
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:25 , J
-
Product Length:1.93 in, 49.1 mm
-
TE Connector Interface Code:40
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$730.22
5
$728.39
10
$726.57
13
$724.76
25
$384.98
38
$258.61
50 +
$253.43
Click for Quote
Log in
to unlock special pricing