- Home ›
- All Products›
- 4665554001
4665554001
TE Connectivity / Raychem Brand
DCPT-18/6-45-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DCPT-18/6-45-SP
Search Keywords: 4665554001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4665554001
-
Alias/AKA:DCPT-18/6-45-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
150 -
Product Source:Czech Republic
-
Flexibility:Flexible
-
Applicable Region:Global
-
Shrink Ratio:3:1
-
Shrink Temperature (Min):95 °C
-
Primary Product Color:Yellow/Green
-
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:120 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Packaging Method:Reel
-
Expanded Inside Diameter (Min):.709 in, 18 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Recovered Wall Thickness (Nominal):.033 in, .85 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
900
$20.16
1,800
$10.30
2,700
$7.01
3,600 +
$6.87
Click for Quote
Log in
to unlock special pricing