- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 466338-000
466338-000
TE Connectivity / Raychem Brand
HEXA6-AB-00-02-A25-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEXA6-AB-00-02-A25-1
Search Keywords: 466338000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:466338-000
-
Alias/AKA:HEXA6-AB-00-02-A25-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:N/A
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
7
$11,398.25
13
$6,269.51
19
$4,379.97
25 +
$4,292.37
Click for Quote
Log in
to unlock special pricing