- Home ›
- All Products›
- 465470-000
465470-000
TE Connectivity / Raychem Brand
5024A1311-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5024A1311-1
Search Keywords: 465470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:465470-000
-
Alias/AKA:5024A1311-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:50 Ω
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,250
$6.09
2,500
$3.21
3,750
$2.21
5,000 +
$2.17
Click for Quote
Log in
to unlock special pricing