- Home ›
- All Products›
- 4646113001
4646113001
TE Connectivity / Raychem Brand
100G0111-0.15-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-0.15-9
Search Keywords: 4646113001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4646113001
-
Alias/AKA:100G0111-0.15-9
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Style:Primary
-
Product Type:Wire
-
Wall Type:Dual
-
Conductor Stranding:Standard
-
Operating Temperature Range:-55 – 125 °C
-
Wire Size:26 AWG, .13 mm²
-
Product Classification:Wire - Spec 99 & 100
-
Conductor Material:Tin-Plated Copper
-
Wire Color (Base):White
-
Cable Type:Spec 100G
-
Voltage Rating:750/1300 V
-
Wire & Cable Insulation Material:Halogen-Free Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Meter
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1 Meter
MOQ for In Stock Qty:
3000 Meters
MOQ for out of Stock Qty:
837 Meters
Order Increment:
3000 Meters
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$1.441
3,000
$1.310
3,347 +
$1.250
Click for Quote
Log in
to unlock special pricing