- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 464561-000
464561-000
TE Connectivity / Raychem Brand
202K142-4/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K142-4/86-0
Search Keywords: 464561000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:464561-000
-
Alias/AKA:202K142-4/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lipped:Yes
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Molded Part Shape:Straight
-
Government Qualified:No
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape Code:202
-
Molded Part Type:Molded Boot
-
Material Systems Code:10
-
Power Cable Accessory:No
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Material:Polyolefin Flexible Modified
-
Formcode des Formteils:202
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Inside Diameter as Supplied:1.22 in, 31 mm
-
Material Code:4
-
Approved Standards:SAE AS81765/1 Type II
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$17.24
5
$16.67
10
$16.43
25
$16.10
50
$15.86
100
$15.61
250 +
$15.29
Click for Quote
Log in
to unlock special pricing