- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 464093-000
464093-000
TE Connectivity / Raychem Brand
TXR58AB00-1405AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
TXR58AB00-1405AI
Search Keywords: 464093000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:464093-000
-
Alias/AKA:TXR58AB00-1405AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR05AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Color:Olive Drab
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Entry Size:5
-
Cable Diameter Range:.156 – .25 in, 4 – 6.4 mm
-
Accessory Type:Tinel-Lock Adapter
-
Material:Aluminum
-
Connector Shell Size:14 S
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
TE Adapter Code:58
-
Connector General Specification Number:VG 95234
-
Connector Detail Specification Number:AS31001
-
Style:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Braid:36 Single
-
Adapter Angle:00
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
40 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$838.45
5
$836.36
10
$834.27
13
$832.18
25
$442.04
38
$296.93
50 +
$291.00
Click for Quote
Log in
to unlock special pricing