- Home ›
- All Products›
- 464077-000
464077-000
TE Connectivity / Raychem Brand
SO96-2-01-100
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO96-2-01-100
Search Keywords: 464077000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:464077-000
-
Alias/AKA:SO96-2-01-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Lead Stranding:40x38 AWG
-
Government Qualified:No
-
Temperature Indicator Type:Thermochromic
-
Pre-Installed Lead Type:Braid Strap
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Lead Plating Material:Nickel
-
Wire Temperature (Max):150 °C
-
Operating Temperature (Max):175 °C
-
Temperature Indicator:Yes
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .32 mm²
-
Recovered Inside Diameter (Max):.03 in, .76 mm
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Dielectric Outside Diameter (Max):.03 in, .75 mm
-
Shield Outside Diameter (Min):.055 in, 1.4 mm
-
Product Length:.65 in, 16.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
35 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
275
$15.27
550
$8.08
825
$5.69
1,100 +
$5.57
Click for Quote
Log in
to unlock special pricing