- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A423-50-0
462A423-50-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing Y Style Polyolefin Yellow Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing Y Style Polyolefin Yellow Bag/Box
Search Keywords: 462A423500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A423-50-0
-
Alias/AKA:579315-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Yellow
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:20.1/(20.1/20.1/20.1) mm
-
Inside Diameter Before Shrinking:60.2/(1.42/1.42/1.42) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
13
$348.72
25
$191.41
38
$129.90
50 +
$127.30
Click for Quote
Log in
to unlock special pricing