- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A422-51-0
462A422-51-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Elastomer Polymer Blend Black Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Elastomer Polymer Blend Black Bag/Box
Product Highlights:
- Transition
- Family Name = 462A4
- Transition Type = Slimline, One to Three Cables
- 3 Branches/Legs
- Military Application
Search Keywords: 462A422510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A422-51-0
-
Alias/AKA:819104-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:11.4 mm
-
Inside Diameter Before Shrinking:34.3/20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$198.40
25
$107.96
38
$74.98
50 +
$73.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT