- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A422-50-0
TE Connectivity / Raychem Brand
462A422-50-0
Heat Shrink Transition Elastomer
View Datasheet Ask the Datasheet Accessories Notify Me
- Transition
- Family Name = 462A4
- Transition Type = Slimline, One to Three Cables
- 3 Branches/Legs
- Military Application
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 462A422-50-0 |
| Alias/AKA: | 811466-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Transition |
| Body Material: | Elastomer |
| Operating Temperature: | -55 to 105 °C |
| Dimension: | 135.6 mm |