- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A421-50-0-CS5322
462A421-50-0-CS5322
TE Connectivity / Raychem Brand
Heat Shrink Tubing Y Style Flexible VPB Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing Y Style Flexible VPB Automotive
Search Keywords: 462A421500CS5322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A421-50-0-CS5322
-
Alias/AKA:408871-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Flexible VPB
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
13
$241.30
25
$132.86
38
$92.26
50 +
$90.42
Click for Quote
Log in
to unlock special pricing