- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A421-50-0
TE Connectivity / Raychem Brand
462A421-50-0
The 462A421-50-0 is a slimline, one-to-three cable transition boot made from a Viton® polymer blend, designed to provide strai ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 462A421-50-0 |
| Alias/AKA: | 811465-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Transition |
| Body Material: | Flexible VPB |
| Styles: | Y Style |
| Color: | Black |
| Operating Temperature: | -55 to 150 °C |
| Inside Diameter After Shrinking: | 6.6/6.6 mm |
| Inside Diameter Before Shrinking: | 19.8/13.2 mm |