- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 462A046-4/86-0
462A046-4/86-0
TE Connectivity / Raychem Brand
462A046-4/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A046-4/86-0
Search Keywords: 462A0464860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A046-4/86-0
-
Alias/AKA:601381-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable OD:1.42 in
-
Inside Diameter Range (Leg 3):.49 – 1.06 in
-
Inside Diameter Range (Body):25.4 – 55.6 mm
-
Adhesive Code:86
-
Breakout Angle:30
-
Pliancy:Flexible
-
Inside Diameter Range (Leg 2):.49 – 1.06 in
-
Operating Temperature Range:-67 – 221 °F
-
Adhesive Pre-Coat:Yes
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Government Qualified:No
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Color:Black
-
Inside Diameter Range (Leg 1):.49 – 1.06 in
-
Material:Modified Polyolefin
-
Special Requirements:Flame Retarded
-
Adhesive Options:/86 Precoat
-
Wire/Cable Sm Branch OD:18 mm
-
Material Code:4
-
Molded Part Shape:Y Shape
-
Formcode des Formteils:462A
-
Product Type:Molded Part
-
Number of Branches/Legs:3
-
Material Systems Code:10
-
Molded Part Shape Code:462A
-
Size Code:46
-
Molded Part Type:Transition
-
Transition Type:1 to 3 Cables
-
Wire/Cable Main Branch OD:.71 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
13
$232.64
25
$128.09
38
$88.95
50 +
$87.17
Click for Quote
Log in
to unlock special pricing