- Home ›
- All Products›
- 462A046-25/86-0
462A046-25/86-0
TE Connectivity / Raychem Brand
462A046-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A046-25/86-0
Search Keywords: 462A04625860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A046-25/86-0
-
Alias/AKA:391900-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black
-
Wire/Cable OD:1.1 in
-
Fluid/Chemical Resistance:Long-term exposure at elevated temps
-
Material Code:25
-
Molded Part Shape Code:462A
-
Wire/Cable Main Branch OD:.71 in
-
Transition Type:1 to 3 Cables
-
Material Systems Code:25
-
Klebemitteltyp:High Performance Pre-Coat Adhesive
-
Product Type:Molded Part
-
Special Requirements:Flame Retarded
-
Inside Diameter Range (Leg 1):12.4 – 26.9 mm
-
Government Qualified:No
-
Formcode des Formteils:462A
-
Size Code:46
-
Number of Branches/Legs:3
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Operating Temperature Range:-67 – 221 °F
-
Resistant To:Fluids
-
Inside Diameter Range (Leg 2):12.4 – 26.9 mm
-
Molded Part Shape:One to Three Cables
-
Breakout Angle:30
-
Inside Diameter Range (Body):1 – 2.189 in
-
Material:Modified Elastomer
-
Adhesive Pre-Coat:Yes
-
Adhesive Code:86
-
Adhesive Options:/86 Precoat
-
Inside Diameter Range (Leg 3):.49 – 1.06 in
-
Wire/Cable Sm Branch OD:18 mm
-
Molded Part Type:Transition
-
Power Cable Accessory:No
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for out of Stock Qty:
13
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$132.23
5
$109.10
10
$105.67
13
$101.32
25
$100.32
38
$99.33
50 +
$98.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT