- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A046-25-0
462A046-25-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Fluid Resistant Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Fluid Resistant Elastomer
Product Highlights:
- Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 462A046250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A046-25-0
-
Alias/AKA:820121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
25
$194.80
50
$102.81
75
$70.70
100 +
$69.29
Click for Quote
Log in
to unlock special pricing