- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A034-4/42-0
462A034-4/42-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Flexible Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Flexible Polyolefin Black
Product Highlights:
- Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application
Search Keywords: 462A0344420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A034-4/42-0
-
Alias/AKA:823788-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:18.8/(9.7/9.7/9.7) mm
-
Inside Diameter Before Shrinking:38.6/(19.3/19.3/19.3) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
60 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
19
$181.82
38
$96.26
57
$67.74
75 +
$66.38
Click for Quote
Log in
to unlock special pricing