- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A034-3/42-0
462A034-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Search Keywords: 462A0343420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A034-3/42-0
-
Alias/AKA:819095-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:18.8/(9.7/9.7/9.7) mm
-
Inside Diameter Before Shrinking:38.6/(19.3/19.3/19.3) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
60 Weeks
can ship
7/6/27
Price (USD)
Qty
Unit Price
13
$180.70
26
$95.67
39
$67.32
51 +
$65.97
Click for Quote
Log in
to unlock special pricing