- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A034-25/225-0
462A034-25/225-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black
Search Keywords: 462A034252250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A034-25/225-0
-
Alias/AKA:637460-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Dimension:N/A
-
Inside Diameter After Shrinking:18.8/(9.7/9.7/9.7) mm
-
Inside Diameter Before Shrinking:38.6/(19.3/19.3/19.3) mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
70 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$96.31
5
$89.58
10
$87.17
20
$82.73
50
$80.69
100 +
$63.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT