- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 462A034-25-0
TE Connectivity / Raychem Brand
462A034-25-0
Molded Parts
View Datasheet Ask the Datasheet Accessories Notify Me
- Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application, Military Application
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 462A034-25-0 |
| Alias/AKA: | 820243-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Transition |
| Styles: | Y Style |
| Body Material: | Elastomer |