- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A034-100-0
462A034-100-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Zerohal Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Zerohal Polyolefin Black
Search Keywords: 462A0341000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A034-100-0
-
Alias/AKA:594623-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:ZEROHAL Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-30 to 105 °C
-
Inside Diameter After Shrinking:18.8/(9.7/9.7/9.7) mm
-
Inside Diameter Before Shrinking:38.6/(19.3/19.3/19.3) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
19
$177.63
38
$94.04
57
$66.17
75 +
$64.85
Click for Quote
Log in
to unlock special pricing