- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A023-4/42-0
462A023-4/42-0
TE Connectivity / Raychem Brand
Transition Flexible Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Transition Flexible Modified Polyolefin
Product Highlights:
- Molded Part Type = Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application
Search Keywords: 462A0234420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A023-4/42-0
-
Alias/AKA:823285-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 10/19/26
204
can ship 10/21/26
60 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$72.86
5
$59.72
10
$50.76
25
$45.08
50
$43.67
100
$43.30
250 +
$41.87
Click for Quote
Log in
to unlock special pricing