- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A023-3-00-0
462A023-3-00-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Search Keywords: 462A0233000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A023-3-00-0
-
Alias/AKA:823509-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
19
$141.53
38
$74.92
57
$52.73
75 +
$51.67
Click for Quote
Log in
to unlock special pricing