- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A023-100-CS-1972-0
462A023-100-CS-1972-0
TE Connectivity / Raychem Brand
The 462A023-100-CS-1972-0 is a one-to-three cable transition boot made from a fluid-resistant elastomer, designed for strain r ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 462A023-100-CS-1972-0 is a one-to-three cable transition boot made from a fluid-resistant elastomer, designed for strain relief and mechanical protection of cable harness assemblies.
Product Highlights:
- Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- Marine Application, Military Application, Rail Application
Search Keywords: 462A023100CS19720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A023-100-CS-1972-0
-
Alias/AKA:485633-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:13.2/6.9 mm
-
Inside Diameter Before Shrinking:26.9/13.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
39
can ship 8/24/26
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$122.60
5
$122.30
10
$121.99
25
$121.69
50
$64.42
75
$45.33
100 +
$44.43
Click for Quote
Log in
to unlock special pricing