- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A011-4-0
462A011-4-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Flexible Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Flexible Polyolefin Black
Search Keywords: 462A01140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A011-4-0
-
Alias/AKA:823768-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.6/(3.6/3.6/3.6) mm
-
Inside Diameter Before Shrinking:13.2/(6.6/6.6/6.6) mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$35.87
5
$30.82
10
$29.46
25
$29.17
50
$25.12
100
$23.93
250 +
$23.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT