- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A011-3/42-0
462A011-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Search Keywords: 462A0113420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A011-3/42-0
-
Alias/AKA:823646-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Dimension:46.2 mm
-
Inside Diameter After Shrinking:6.6/(3.6/3.6/3.6) mm
-
Inside Diameter Before Shrinking:13.2/(6.6/6.6/6.6) mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
898
Ships today, if you order in
On Order:
250
can ship 2/1/27
60 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
1
$43.59
5
$41.73
10
$35.15
25
$32.71
50
$31.00
100
$29.52
250 +
$28.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT