- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 462A011-25-G05/225-0
462A011-25-G05/225-0
TE Connectivity / Raychem Brand
462A011-25-G05/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
462A011-25-G05/225-0
Search Keywords: 462A01125G052250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A011-25-G05/225-0
-
Alias/AKA:086959-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Sm Branch OD:4.5 mm
-
Inside Diameter Range (Leg 3):3.6 – 7 mm
-
Klebemitteltyp:High Performance Pre-Coat Adhesive
-
Operating Temperature Range:-103 – 302 °F
-
Molded Part Type:Transition
-
Inside Diameter Range (Leg 2):3.6 – 7 mm
-
Adhesive Options:/225 Precoat
-
Molded Part Shape:One to Three Cables
-
Formcode des Formteils:462A
-
Government Qualified:No
-
Inside Diameter Range (Leg 1):.14 – .43 in
-
Wire/Cable OD:.31 in
-
Fluid/Chemical Resistance:Long-term exposure at elevated temps
-
Special Requirements:Flame Retarded
-
Size Code:11
-
Number of Branches/Legs:3
-
Adhesive Code:225
-
Adhesive Pre-Coat:Yes
-
Power Cable Accessory:No
-
Wire/Cable Main Branch OD:5 mm
-
Material Systems Code:25
-
Product Type:Molded Part
-
Adhesive Type:Unicure Pre-Coated Epoxy Adhesive
-
Material:Modified Elastomer
-
Breakout Angle:30
-
Molded Part Shape Code:462A
-
Color:Black
-
Material Code:25
-
Inside Diameter Range (Body):.26 – .83 in
-
Transition Type:1 to 3 Cables
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/22/27
Price (USD)
Qty
Unit Price
13
$91.92
25
$58.83
38
$45.96
50 +
$45.04
Click for Quote
Log in
to unlock special pricing