- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462A011-25-CS-2065-0
462A011-25-CS-2065-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black
Search Keywords: 462A01125CS20650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A011-25-CS-2065-0
-
Alias/AKA:772491-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:6.6/(3.6/3.6/3.6) mm
-
Inside Diameter Before Shrinking:13.2/(6.6/6.6/6.6) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
75
$86.44
150
$45.62
225
$31.37
300 +
$30.75
Click for Quote
Log in
to unlock special pricing