- Home ›
- All Products›
- 462A011-25-06-0
462A011-25-06-0
TE Connectivity / Raychem Brand
462A011-25-06-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
462A011-25-06-0
Search Keywords: 462A01125060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A011-25-06-0
-
Alias/AKA:627840-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Y Shape
-
Inside Diameter Range (Leg 1):.142 – .26 in
-
Inside Diameter Range (Body):6.6 – 21 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Modified Elastomer
-
Product Type:Molded Part
-
Fluid/Chemical Resistance:Long-term exposure at elevated temps
-
Number of Branches/Legs:3
-
Klebemitteltyp:Adhesive Purchased Separately
-
Adhesive Options:S1125 Separate Adhesive
-
Adhesive Code:S1048
-
Wire/Cable OD:.31 in
-
Government Qualified:No
-
Formcode des Formteils:462A
-
Inside Diameter Range (Leg 2):.142 – .26 in
-
Material Code:25
-
Size Code:11
-
Color:Black
-
Inside Diameter Range (Leg 3):3.6 – 7 mm
-
Special Requirements:Flame Retarded
-
Power Cable Accessory:No
-
Operating Temperature Range:-75 – 150 °C
-
Breakout Angle:30
-
Transition Type:1 to 3 Cables
-
Molded Part Type:Transition
-
Molded Part Shape Code:462A
-
Material Systems Code:25
-
Wire/Cable Main Branch OD:.16 in
-
Wire/Cable Sm Branch OD:4.5 mm
-
Adhesive Pre-Coat:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1
$39.50
5
$37.23
10
$36.66
25
$35.88
50
$35.16
100
$27.69
250 +
$27.17
Click for Quote
Log in
to unlock special pricing