- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 462A011-100-G05/86-0
462A011-100-G05/86-0
TE Connectivity / Raychem Brand
462A011-100-G05/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
462A011-100-G05/86-0
Search Keywords: 462A011100G05860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462A011-100-G05/86-0
-
Alias/AKA:432368-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter Range (Leg 2):3.6 – 7 mm
-
Color:Black
-
Operating Temperature Range:-30 – 105 °C
-
Formcode des Formteils:462A
-
Inside Diameter Range (Leg 1):3.6 – 7 mm
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Flammability:Low Fire Hazard
-
Breakout Angle:30
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:Yes
-
Material:Modified Elastomer
-
Transition Type:1 to 3 Cables
-
Molded Part Shape Code:462A
-
Size Code:011
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Emission Features:Halogen-Free
-
Adhesive Options:/86 Precoat
-
Adhesive Code:86
-
Government Qualified:No
-
Inside Diameter Range (Leg 3):3.6 – 7 mm
-
Material Systems Code:100
-
Inside Diameter Range (Body):.26 – .76 in, 6.6 – 20 mm
-
Molded Part Type:Transition
-
Pliancy:Flexible
-
Material Code:100
-
Wire/Cable OD:9 mm
-
Product Type:Molded Part
-
Wire/Cable Sm Branch OD:4.5 mm
-
Number of Branches/Legs:3
-
Wire/Cable Main Branch OD:5 mm
-
Molded Part Shape:One to Three Cables
-
Special Requirements:Zerohalogen
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
38
$120.61
75
$64.50
113
$44.17
150 +
$43.28
Click for Quote
Log in
to unlock special pricing