- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 462815-000
462815-000
TE Connectivity / Raychem Brand
222D242-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D242-25/225-0
Search Keywords: 462815000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462815-000
-
Alias/AKA:222D242-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
MOQ for out of Stock Qty:
38
70 Weeks
can ship
9/16/27
Price (USD)
Qty
Unit Price
1
$58.30
10
$50.13
25
$47.45
38
$46.88
75
$38.64
113
$30.98
150 +
$30.66
Click for Quote
Log in
to unlock special pricing