- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 462673-000
462673-000
TE Connectivity / Raychem Brand
55A0121-22-9/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-22-9/96CS2275
Search Keywords: 462673000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462673-000
-
Alias/AKA:55A0121-22-9/96CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG, .33 mm²
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,282
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.3880
500
$0.3471
1,000
$0.3392
2,500
$0.3319
5,000
$0.3253
7,500
$0.3244
10,000
$0.3211
15,000 +
$0.3203
Click for Quote
Log in
to unlock special pricing