- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 462415-000
462415-000
TE Connectivity / Raychem Brand
TXR18AB00-2414AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR18AB00-2414AI
Search Keywords: 462415000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462415-000
-
Alias/AKA:TXR18AB00-2414AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Material:Aluminum
-
Adapter Angle:Straight
-
TE Adapter Code:18
-
Connector Shell Size:24
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Salt Spray Resistance:500 Hr
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Included:TR14AI
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Olive Drab
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:14
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
13
$530.27
25
$291.06
38
$197.53
50 +
$193.58
Click for Quote
Log in
to unlock special pricing