- Home ›
- All Products›
- 462378-000
462378-000
TE Connectivity / Raychem Brand
222D221-12-32-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D221-12-32-0
Search Keywords: 462378000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:462378-000
-
Alias/AKA:222D221-12-32-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Adhesive Pre-Coat:No
-
Material:Modified Fluoro-Elastomer
-
Flammability:Flame-Retardant
-
Lipped:Yes
-
Material Code:12
-
Molded Part Shape Code:222
-
Adhesive Options:S1255-04 Separate Adhesive
-
Molded Part Shape:90°
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$200.20
50
$105.66
75
$72.66
100 +
$71.21
Click for Quote
Log in
to unlock special pricing