- Home ›
- All Products›
- 4623554001
4623554001
TE Connectivity / Raychem Brand
CGPT-32/16-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-32/16-0-SP
Search Keywords: 4623554001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4623554001
-
Alias/AKA:CGPT-32/16-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
60 -
Packaging Method:Box
-
Recovery Temperature:120 °C
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-40 – 135 °C
-
Shrink Ratio:2:1
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.63 in, 16 mm
-
Applicable Region:Asia , EMEA
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Recovered Wall Thickness (Nominal):.037 in, .95 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Expanded Inside Diameter (Min):1.25 in, 32 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
975
$8.80
1,950
$4.64
2,925
$3.19
3,900 +
$3.13
Click for Quote
Log in
to unlock special pricing