- Home ›
- All Products›
- 4614773001
4614773001
TE Connectivity / Raychem Brand
99M0121-24-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0121-24-0/9
Search Keywords: 4614773001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4614773001
-
Alias/AKA:99M0121-24-0/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:26 AWG, .13 mm²
-
Operating Temperature Range:-55 – 120 °C, -85 – 248 °F
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 99M
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
821
$1.803
1,641
$1.110
2,461
$0.879
3,281 +
$0.861
Click for Quote
Log in
to unlock special pricing