- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 461473S001
461473S001
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TINEL LOCK BACKSHELL
Search Keywords: 461473S001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:461473S001
-
Alias/AKA:TXR40AB00-1406BI-CS2262
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Braid Type:30 Single , 32 Double , 36 Double
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock , Tinel-Lock Ring
-
TE Connector Interface Code:40
-
Connector System:Cable-to-Cable
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
TE Adapter Code:40
-
Backshell Material:Aluminum Alloy
-
Adapter Entry Size:6
-
Connector Shell Size:15 , D
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Cable Diameter Range:188 – 3 in, 48 – 76 mm
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$1,055.79
5
$1,053.15
10
$1,050.52
13
$1,047.90
25
$556.62
38
$373.91
50 +
$366.43
Click for Quote
Log in
to unlock special pricing