- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 461081-000
461081-000
TE Connectivity / Raychem Brand
55PC6003-18-2/6-9CS2502
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55PC6003-18-2/6-9CS2502
Search Keywords: 461081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:461081-000
-
Alias/AKA:55PC6003-18-2/6-9CS2502
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55PC
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Insulation Material:Radiation Crosslinked Modified ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:18 AWG
-
Wire Color:Pink
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324 Feet
Ships today, if you order in
MOQ for In Stock Qty:
20 Feet
MOQ for out of Stock Qty:
20 Feet
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
20
$10.41
250
$10.39
500
$10.36
1,000
$10.33
2,000
$5.28
3,000
$3.59
4,000 +
$3.52
Click for Quote
Log in
to unlock special pricing