- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 459730-000
459730-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin White Thin/Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin White Thin/Single Spool
Search Keywords: 459730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:459730-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
California Prop 65
-
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.6 mm
-
Inside Diameter Before Shrinking:1.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000 Feet
Ships today, if you order in
Minimum Order Quantity:
280 Feet
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
280
$0.3670
500
$0.2264
1,000
$0.2151
3,000
$0.2044
10,000
$0.1467
25,000
$0.1394
50,000 +
$0.1308
Click for Quote
Log in
to unlock special pricing