- Home ›
- All Products›
- 4588793001
4588793001
TE Connectivity / Raychem Brand
100G0111-1.00-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-1.00-0
Search Keywords: 4588793001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4588793001
-
Alias/AKA:100G0111-1.00-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:1
-
Wire Source:United Kingdom
-
Number of Strands:19
-
Strand Size:19 AWG
-
Operating Temperature Range:-55 – 125 °C
-
Cable Insulation Thickness:.2 mm
-
Cable Style:Primary
-
Product Type:Cable
-
Overall Outside Diameter:.07 in, 1.78 mm
-
Wire Diameter:.07 in, 1.78 mm
-
Conductor Diameter:.048 in, 1.22 mm
-
Wire Size:18 AWG, .82 mm²
-
Product Classification:Cable - Spec 99 & 100
-
Voltage Rating:750/1300 V
-
Cable Type:Spec 100G
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Conductor Material:Tin-Plated Copper
-
Wire Color (Base):Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$0.783
250
$0.636
500
$0.635
1,000
$0.608
2,500
$0.558
5,000
$0.556
7,500 +
$0.543
Click for Quote
Log in
to unlock special pricing