- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 457717-000
457717-000
TE Connectivity / Raychem Brand
462A034-100/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A034-100/86-0
Search Keywords: 457717000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:457717-000
-
Alias/AKA:462A034-100/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Y Shape
-
Inside Diameter Range (Leg 2):.38 – .76 in, 9.7 – 19.3 mm
-
Emission Features:Halogen-Free
-
Number of Branches/Legs:4
-
Transition Type:1 to 3 Cables
-
Special Requirements:Limited Fire Hazard
-
Material:Low Fire Hazard Material
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Color:Black
-
Material Code:100
-
Molded Part Type:Transition
-
Power Cable Accessory:No
-
Inside Diameter Range (Leg 3):.38 – .76 in, 9.7 – 19.3 mm
-
Adhesive Options:/86 Precoat
-
Breakout Angle:30
-
Molded Part Shape Code:462A
-
Pliancy:Flexible
-
Adhesive Code:86
-
Formcode des Formteils:462A
-
Government Qualified:No
-
Adhesive Pre-Coat:Yes
-
Size Code:034
-
Inside Diameter Range (Leg 1):.38 – .76 in, 9.7 – 19.3 mm
-
Wire/Cable OD:1.1 in
-
Wire/Cable Main Branch OD:.47 in
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Material Systems Code:100
-
Inside Diameter Range (Body):.74 – 1.52 in, 18.8 – 38.6 mm
-
Flammability:Low Fire Hazard
-
Product Type:Molded Part
-
Wire/Cable Sm Branch OD:.43 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
35 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
19
$204.10
38
$108.05
57
$76.04
75 +
$74.52
Click for Quote
Log in
to unlock special pricing