- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 456914-000
456914-000
TE Connectivity / Raychem Brand
55A4121-22-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4121-22-6/9-9
Search Keywords: 456914000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:456914-000
-
Alias/AKA:55A4121-22-6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,178
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$2.07
100
$1.85
250
$1.81
500
$1.77
1,000
$1.74
2,500
$1.71
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing