- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 456157-000
456157-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 12AWG 2 88Mm Tin Coated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 12AWG 2 88Mm Tin Coated Copper White 600Vac
Search Keywords: 456157000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:456157-000
-
Alias/AKA:55PC0811-12-30CS2433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$2.61
1,000
$1.61
1,500
$1.28
2,000 +
$1.25
Click for Quote
Log in
to unlock special pricing