- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4557596004
4557596004
TE Connectivity / Raychem Brand
LSTT-19-2-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LSTT-19-2-30MM
Search Keywords: 4557596004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4557596004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Fluid Resistance:Splash Protection
-
Material:Irradiated Modified Polyolefin
-
Recovery Temperature:110 °C
-
Shrink Temperature (Min):65 °C
-
Product Family:LSTT
-
Recovered Wall Thickness (Nominal):.0314 in, .8 mm
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Operating Temperature Range:-40 – 125 °C
-
Cut Length:1.181 in, 30 mm
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Size Range:.375 – .748 in, 9.5 – 19 mm
-
Resistant To:Mechanical Damage
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Packaging Method:Box
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Wall Type:Single
-
Flammability:Non-Flame-Retardant
-
Expanded Inside Diameter (Min):.748 in, 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$0.1086
2,500
$0.0843
5,000
$0.0804
7,500
$0.0792
25,000
$0.0746
50,000
$0.0726
100,000
$0.0715
150,000 +
$0.0704
Click for Quote
Log in
to unlock special pricing