- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 455222-000
455222-000
TE Connectivity / Raychem Brand
207W234-25-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
207W234-25-01-0
Search Keywords: 455222000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:455222-000
-
Alias/AKA:207W234-25-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Shape:Straight
-
Molded Part Shape Code:207W
-
Material Systems Code:25
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Material Code:25
-
Lipped:No
-
Adhesive Pre-Coat:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$76.83
5
$63.39
10
$61.40
25
$58.87
50
$58.29
100
$58.00
250 +
$57.71
Click for Quote
Log in
to unlock special pricing