- Home ›
- All Products›
- 455153-000
455153-000
TE Connectivity / Raychem Brand
TXR78AB00-1205AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR78AB00-1205AI
Search Keywords: 455153000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:455153-000
-
Alias/AKA:TXR78AB00-1205AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR05AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Color:Olive Drab
-
Product Length:1.26 in, 32 mm
-
TE Connector Interface Code:78
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:10SL , 12S
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
13
$172.62
25
$95.04
38
$66.00
50 +
$64.68
Click for Quote
Log in
to unlock special pricing