- Home ›
- All Products›
- 4549213001
4549213001
TE Connectivity / Raychem Brand
99M0111-12-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-12-4
Search Keywords: 4549213001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4549213001
-
Alias/AKA:99M0111-12-4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Style:Primary
-
Wire Source:United Kingdom
-
Number of Conductors:1
-
Strand Size:28 AWG
-
Number of Strands:37
-
Product Type:Cable
-
Operating Temperature Range:-55 – 120 °C
-
Cable Insulation Thickness:.008 in, .2 mm
-
Conductor Diameter:.088 in, 2.23 mm
-
Wire Size:12 AWG, 3.31 mm²
-
Wire Diameter:.098 in, 2.48 mm
-
Overall Outside Diameter:.106 in, 2.7 mm
-
Product Classification:Cable - Spec 99 & 100
-
Voltage Rating:600 V
-
Conductor Material:Tin-Plated Copper
-
Wire Color (Base):Yellow
-
Cable Type:Spec 99M
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821 Feet
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
821
$6.26
1,641
$3.31
2,461
$2.27
3,281 +
$2.23
Click for Quote
Log in
to unlock special pricing