- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 453295-000
453295-000
TE Connectivity / Raychem Brand
TXR32AB00-1404AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR32AB00-1404AI
Search Keywords: 453295000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:453295-000
-
Alias/AKA:TXR32AB00-1404AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
68 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
3
$64.39
10
$64.23
13
$64.08
26
$39.43
39
$31.21
52 +
$30.59
Click for Quote
Log in
to unlock special pricing