- Home ›
- All Products›
- 4531134001
4531134001
TE Connectivity / Raychem Brand
CGPE-105-1-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CGPE-105-1-2-SP
Search Keywords: 4531134001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4531134001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Operating Temperature Range:-70 – 105 °C
-
Product Source:US
-
Shrink Temperature (Min):85 °C
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Recovery Temperature:100 °C
-
Packaging Method:Spool
-
Primary Product Color:Red
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.01 in, .25 mm
-
Recovered Wall Thickness (Nominal):.035 in, .88 mm
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Fluid Type:Brake Fluid , Water
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
73 Weeks
can ship
10/28/27
Price (USD)
Qty
Unit Price
250
$3.10
500
$1.90
750
$1.51
1,000 +
$1.48
Click for Quote
Log in
to unlock special pricing